Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0600

Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin – 8.5 A – 1,112 g – Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin – 8.5 A – 1,112 g – Thermoplastic
Search Keywords: 430450600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0600 RoHS compliant?
Yes, 43045-0600 is RoHS compliant.
What is the lead time for 43045-0600?
The standard lead time for 43045-0600 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in Buy all 31 in-stock or the regular minimum order quantity of 85
Stock lot only:
31
Minimum Order Quantity:
85
9 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.2441
85
$1.1310
450
$1.0050
850
$0.9760
1,728
$0.8980
4,000
$0.8880
10,000
$0.8320
20,000 +
$0.7880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!