- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0483
43045-0483
Molex / Waldom
Conn Header 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Header 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 T/R
Search Keywords: 430450483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
160 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Mounting:Through Hole3586
-
Number of Contacts:4
-
Maximum Voltage Rating:6003584V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1440
Order Increment:
160
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,440
$1.11
4,000
$0.96
10,080 +
$0.95
Click for Quote
Log in
to unlock special pricing