- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0420
Molex / Waldom
43045-0420
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430450420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0420 RoHS compliant?
Yes, 43045-0420 is RoHS compliant.
What is the lead time for 43045-0420?
The standard lead time for 43045-0420 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
200
$3.26
400
$3.15
600
$3.14
1,000
$2.72
3,600
$2.53
8,000
$2.52
20,000 +
$2.51
Click for Quote
Log in
to unlock special pricing