- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0417
43045-0417
Molex / Waldom
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430450417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3600
Order Increment:
200
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,600
$2.02
8,000
$1.78
20,000 +
$1.74
Click for Quote
Log in
to unlock special pricing