- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0412-P
Molex / Waldom
43045-0412-P
43045-0412 - Packaged 10 per bag
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 43045-0412-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
-
- Item discontinued