- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0229
43045-0229
Molex / Waldom
Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0¢A€žA¢ Tray
Search Keywords: 430450229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:6003584V
-
Maximum Current Rating:8.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
70
$0.95
400
$0.83
850
$0.81
1,700
$0.80
3,168
$0.78
8,000
$0.68
20,000 +
$0.67
Click for Quote
Log in
to unlock special pricing