Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0224

Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0224
Alias/AKA: 0430450224
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0224 RoHS compliant?
Yes, 43045-0224 is RoHS compliant.
What is the lead time for 43045-0224?
The standard lead time for 43045-0224 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,272
Ships today, if you order in
Minimum Order Quantity:
150
19 Weeks can ship 3/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.7997
650
$0.6905
1,300
$0.6344
2,700
$0.6049
8,000
$0.5957
20,000
$0.5947
40,000 +
$0.5926
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!