- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0221
Molex / Waldom
43045-0221
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0221
-
Alias/AKA:0430450221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0221 RoHS compliant?
Yes, 43045-0221 is RoHS compliant.
What is the lead time for 43045-0221?
The standard lead time for 43045-0221 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
You may purchase all in-stock quantity of 46
Stock lot only:
46
Minimum Order Quantity:
85
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$1.65
85
$1.50
95
$1.44
500
$1.31
950
$1.18
2,000
$1.17
3,168
$1.16
8,000
$1.15
20,000 +
$1.14
Click for Quote
Log in
to unlock special pricing