- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0214
43045-0214
Molex / Waldom
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,945
Ships today, if you order in
Minimum Order Quantity:
150
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
150
$0.8792
1,100
$0.7283
2,200
$0.7018
3,168
$0.6630
8,000
$0.6467
20,000 +
$0.6457
Click for Quote
Log in
to unlock special pricing