Available Replacements
Alternative Packaging
43045-0209 43045-0209 Molex / Waldom
43045-0209

Molex / Waldom

In Stock: 1,800

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0209-P

43045-0209 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
43045-0209 - Packaged 10 per bag
Search Keywords: 430450209P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0209-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0209-P RoHS compliant?
Yes, 43045-0209-P is RoHS compliant.
What is the lead time for 43045-0209-P?
The standard lead time for 43045-0209-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
10 Weeks can ship 1/27/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!