Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0206

Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430450206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43045-0206
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    3 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0206 RoHS compliant?
Yes, 43045-0206 is RoHS compliant.
What is the lead time for 43045-0206?
The standard lead time for 43045-0206 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.91
400
$1.85
600
$1.77
1,000
$1.75
3,600
$1.74
8,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!