- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0202
Molex / Waldom
43045-0202
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0202
-
Alias/AKA:0430450202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0202 RoHS compliant?
Yes, 43045-0202 is RoHS compliant.
What is the lead time for 43045-0202?
The standard lead time for 43045-0202 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
85
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1.3640
85
$1.2400
95
$0.9292
500
$0.8354
950
$0.7701
2,000
$0.7273
3,168
$0.6987
8,000
$0.6895
20,000 +
$0.6875
Click for Quote
Log in
to unlock special pricing