- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 43031-0022
43031-0022
Molex / Waldom
Crimp Terminal 18AWG Phosphor Bronze M 12.4mm Gold Micro-Fit 3.0 Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Crimp Terminal 18AWG Phosphor Bronze M 12.4mm Gold Micro-Fit 3.0 Reel
Search Keywords: 430310022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43031-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Crimp Terminal3852
-
Gender:M3842
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18 AWG
-
Color:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84000
Order Increment:
12000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
84,000
$0.069
204,000
$0.062
504,000 +
$0.059
Click for Quote
Log in
to unlock special pricing