- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43031-0011
Molex / Waldom
43031-0011
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Search Keywords: 430310011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43031-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 43031-0011 RoHS compliant?
Yes, 43031-0011 is RoHS compliant.
What is the lead time for 43031-0011?
The standard lead time for 43031-0011 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
550
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
550
$0.1543
2,700
$0.1416
5,400
$0.1390
10,900
$0.1383
12,000
$0.1314
30,000
$0.1308
75,000 +
$0.1301
Click for Quote
Log in
to unlock special pricing