Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43031-0008

Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Search Keywords: 430310008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43031-0008
Alias/AKA: 0430310008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43031-0008 RoHS compliant?
Yes, 43031-0008 is RoHS compliant.
What is the lead time for 43031-0008?
The standard lead time for 43031-0008 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,214
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks can ship 2/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1591
2,500
$0.1558
5,000
$0.1542
9,900
$0.1538
12,000
$0.1532
30,000
$0.1528
75,000 +
$0.1524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!