- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43031-0002
Molex / Waldom
43031-0002
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 43031-0002 |
| Alias/AKA: | 0430310002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
12000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |