Available Replacements
Alternatif paketleme
43030-0006 43030-0006 Molex / Waldom
43030-0006

Molex / Waldom

In Stock: 96,000

Minimum Order: 12,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43030-0012

Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Search Keywords: 430300012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43030-0012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43030-0012 RoHS compliant?
Yes, 43030-0012 is RoHS compliant.
What is the lead time for 43030-0012?
The standard lead time for 43030-0012 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,691
Ships today, if you order in
Minimum Order Quantity:
450
15 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.1443
2,400
$0.1246
4,800
$0.1204
9,700
$0.1201
12,000
$0.1184
30,000
$0.1169
75,000 +
$0.1122
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!