- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43030-0011
Molex / Waldom
43030-0011
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Search Keywords: 430300011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43030-0011
-
Alias/AKA:0430300011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 43030-0011 RoHS compliant?
Yes, 43030-0011 is RoHS compliant.
What is the lead time for 43030-0011?
The standard lead time for 43030-0011 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136,959
Can Ship immediately
Minimum Order Quantity:
550
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
550
$0.1236
2,600
$0.1222
5,200
$0.1210
10,400
$0.1170
12,000
$0.1024
30,000 +
$0.0985
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT