- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43030-0008-C
43030-0008-C
Molex / Waldom
43030-0008 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
43030-0008 - Packaged 100 per bag
Search Keywords: 430300008C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43030-0008-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
8/11/26