Available Replacements
Альтернативная упаковка
43030-0012 43030-0012 Molex / Waldom
43030-0012

Molex / Waldom

In Stock: 33,691

Minimum Order: 450

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43030-0006

Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Search Keywords: 430300006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43030-0006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Power
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43030-0006 RoHS compliant?
Yes, 43030-0006 is RoHS compliant.
What is the lead time for 43030-0006?
The standard lead time for 43030-0006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,000
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
12000
12 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
12,000
$0.0734
24,000
$0.0724
84,000
$0.0714
204,000
$0.0632
504,000
$0.0602
1,008,000 +
$0.0581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!