- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43025-2208
43025-2208
Molex / Waldom
Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0¢A€žA¢ Bag
Search Keywords: 430252208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43025-2208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
60
$1.14
300
$1.12
600
$1.10
1,300
$1.09
2,000
$1.06
4,000
$0.93
10,000 +
$0.90
Click for Quote
Log in
to unlock special pricing