- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43025-2000
43025-2000
Molex / Waldom
Conn Housing F 20 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 20 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 430252000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43025-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,507
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
150
$0.6528
550
$0.6426
2,100
$0.6324
5,000
$0.5814
12,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT