- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43025-1400
Molex / Waldom
43025-1400
Conn Housing F 14 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 14 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 430251400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43025-1400
-
Alias/AKA:0430251400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43025-1400 RoHS compliant?
Yes, 43025-1400 is RoHS compliant.
What is the lead time for 43025-1400?
The standard lead time for 43025-1400 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,248
Ships today, if you order in
Minimum Order Quantity:
200
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$0.3817
200
$0.3470
950
$0.3410
1,900
$0.3330
3,800
$0.3270
6,000
$0.3210
12,000 +
$0.2810
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT