Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43025-1210

Micro-Fit 3.0 Receptacle Housing - 12 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Micro-Fit 3.0 Receptacle Housing - 12 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.
Search Keywords: 430251210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43025-1210
Alias/AKA: 0430251210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43025-1210 RoHS compliant?
Yes, 43025-1210 is RoHS compliant.
What is the lead time for 43025-1210?
The standard lead time for 43025-1210 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,910
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.5464
800
$0.4937
1,700
$0.4505
4,500
$0.4282
12,000
$0.4180
30,000
$0.4170
60,000 +
$0.4160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!