- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43025-1202
43025-1202
Molex / Waldom
MicroFit 3.0 DR Receptacle RA 12Ckt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MicroFit 3.0 DR Receptacle RA 12Ckt
Search Keywords: 430251202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43025-1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459,720
Can Ship immediately
Minimum Order Quantity:
900
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
900
$0.0704
4,800
$0.0653
11,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing