Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43025-1200

Conn Housing F 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 430251200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43025-1200
  • Alias/AKA:
    0430251200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43025-1200 RoHS compliant?
Yes, 43025-1200 is RoHS compliant.
What is the lead time for 43025-1200?
The standard lead time for 43025-1200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,748
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3334
1,000
$0.3170
2,100
$0.2996
4,100
$0.2975
4,500
$0.2936
12,000
$0.2906
30,000 +
$0.2819
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!