- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 43025-0610
Molex / Waldom
43025-0610
Micro-Fit 3.0 Receptacle Housing - 6 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 43025-0610 |
| Alias/AKA: | 0430250610 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |