Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43025-0410

Micro-Fit 3.0 Receptacle Housing - 4 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Micro-Fit 3.0 Receptacle Housing - 4 Circuits - 0.118" (3.00mm) Pitch - Dual Row - UL 94V-2 - Glow-Wire Capable - Black.
Search Keywords: 430250410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43025-0410
Alias/AKA: 0430250410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43025-0410 RoHS compliant?
Yes, 43025-0410 is RoHS compliant.
What is the lead time for 43025-0410?
The standard lead time for 43025-0410 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,514
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3385
1,300
$0.3161
2,600
$0.3010
5,200
$0.2996
10,000
$0.2776
20,000
$0.2769
50,000 +
$0.2762
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!