- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43020-2401
43020-2401
Molex / Waldom
Conn Housing M 24 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 24 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 430202401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43020-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Can Ship immediately
Minimum Order Quantity:
80
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
80
$0.8568
400
$0.8466
850
$0.8262
1,500
$0.7956
4,000
$0.6936
10,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing