Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43020-1600

Conn Housing M 16 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 16 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Search Keywords: 430201600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43020-1600
Alias/AKA: 0430201600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 16
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43020-1600 RoHS compliant?
Yes, 43020-1600 is RoHS compliant.
What is the lead time for 43020-1600?
The standard lead time for 43020-1600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,954
Can Ship immediately
Minimum Order Quantity:
150
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.8068
600
$0.7222
1,300
$0.6650
2,400
$0.6171
8,000
$0.5998
20,000
$0.5916
40,000 +
$0.5885
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!