- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43020-1201
Molex / Waldom
43020-1201
Conn Housing M 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 12 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 430201201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43020-1201
-
Alias/AKA:0430201201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43020-1201 RoHS compliant?
Yes, 43020-1201 is RoHS compliant.
What is the lead time for 43020-1201?
The standard lead time for 43020-1201 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,659
Can Ship immediately
Minimum Order Quantity:
200
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
200
$0.3488
1,000
$0.3417
2,000 +
$0.3346
Click for Quote
Log in
to unlock special pricing