Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43020-1000

Conn Housing M 10 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 10 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Search Keywords: 430201000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43020-1000
Alias/AKA: 0430201000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43020-1000 RoHS compliant?
Yes, 43020-1000 is RoHS compliant.
What is the lead time for 43020-1000?
The standard lead time for 43020-1000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,404
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3883
800
$0.3704
1,600
$0.3556
6,000
$0.3513
12,000
$0.3504
30,000 +
$0.3496
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!