- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43020-0210
43020-0210
Molex / Waldom
Conn Housing PL 2 POS 3mm Crimp Panel Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 3mm Crimp Panel Mount Black Bag
Search Keywords: 430200210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43020-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:N/A
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
400
$0.177
1,900
$0.174
3,900
$0.170
7,900
$0.168
12,000
$0.165
30,000
$0.144
75,000 +
$0.141
Click for Quote
Log in
to unlock special pricing