- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43020-0201
Molex / Waldom
43020-0201
Conn Housing M 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43020-0201
-
Alias/AKA:0430200201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C