- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 42878-8408
42878-8408
Molex / Waldom
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords: 428788408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42878-8408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Can Ship immediately
Minimum Order Quantity:
90
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
90
$0.9588
350
$0.9486
700
$0.9282
1,400
$0.9078
2,520 +
$0.8976
Click for Quote
Log in
to unlock special pricing