- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 42878-4218
Molex / Waldom
42878-4218
Conn Modular Jack F 4 POS 1.02mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42878-4218
-
Alias/AKA:0428784218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C