- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 42820-6214
42820-6214
Molex / Waldom
Conn Power HDR 6 POS 10mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Sr™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power HDR 6 POS 10mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Sr™ Tube
Search Keywords: 428206214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-6214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$10.05
40
$9.87
80 +
$9.71
Click for Quote
Log in
to unlock special pricing