- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42820-5213
Molex / Waldom
42820-5213
Conn Wire to Board HDR 5 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Wire to Board HDR 5 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Search Keywords: 428205213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-5213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 42820-5213 RoHS compliant?
Yes, 42820-5213 is RoHS compliant.
What is the lead time for 42820-5213?
The standard lead time for 42820-5213 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
10
$19.40
30
$18.16
55
$17.19
150
$16.14
180
$15.92
400
$15.83
1,000 +
$15.75
Click for Quote
Log in
to unlock special pricing