Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42820-4223

Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Search Keywords: 428204223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 42820-4223
Alias/AKA: 0428204223
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 10 mm
Number of Contacts: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 50/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42820-4223 RoHS compliant?
Yes, 42820-4223 is RoHS compliant.
What is the lead time for 42820-4223?
The standard lead time for 42820-4223 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
Minimum Order Quantity:
15
29 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$8.61
40
$8.45
80
$8.28
200
$8.14
220 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!