- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42820-4213
Molex / Waldom
42820-4213
Conn Power HDR 4 POS 10mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Sr™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power HDR 4 POS 10mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Sr™ Tube
Search Keywords: 428204213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-4213
-
Alias/AKA:0428204213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 42820-4213 RoHS compliant?
Yes, 42820-4213 is RoHS compliant.
What is the lead time for 42820-4213?
The standard lead time for 42820-4213 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
11
32 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
11
$12.46
35
$12.01
70
$11.78
150
$11.72
220
$10.62
800
$10.19
2,000 +
$10.14
Click for Quote
Log in
to unlock special pricing