- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42820-3222
42820-3222
Molex / Waldom
Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Search Keywords: 428203222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-3222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:45/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Can Ship immediately
Minimum Order Quantity:
15
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$6.07
55
$5.96
150
$5.84
250
$5.73
300 +
$5.62
Click for Quote
Log in
to unlock special pricing