Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42820-3213

Conn Power HDR 3 POS 10mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 10mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tube
Search Keywords: 428203213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    42820-3213
  • Alias/AKA:
    0428203213
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    10 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42820-3213 RoHS compliant?
Yes, 42820-3213 is RoHS compliant.
What is the lead time for 42820-3213?
The standard lead time for 42820-3213 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Ships today, if you order in
Minimum Order Quantity:
15
32 Weeks can ship 5/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$7.71
45
$7.57
90 +
$7.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!