- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42820-2242
Molex / Waldom
42820-2242
Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube
Search Keywords: 428202242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42820-2242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:48/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 42820-2242 RoHS compliant?
Yes, 42820-2242 is RoHS compliant.
What is the lead time for 42820-2242?
The standard lead time for 42820-2242 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
115
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
115
$4.88
230
$4.48
460
$4.22
500
$3.95
1,000
$3.69
2,500 +
$3.46
Click for Quote
Log in
to unlock special pricing