- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 42819-4222
42819-4222
Molex / Waldom
Conn Power HDR 4 POS 10mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Sr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 10mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Sr™ Tray
Search Keywords: 428194222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-4222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1008
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,008
$5.63
4,000
$4.93
10,000 +
$4.81
Click for Quote
Log in
to unlock special pricing