- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-4214
42819-4214
Molex / Waldom
Wire-To-Board Connector - 10 mm - 4 Contacts - Header - Mini-Fit Sr. 42819 Series - Through Hole - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Wire-To-Board Connector - 10 mm - 4 Contacts - Header - Mini-Fit Sr. 42819 Series - Through Hole - 1 Rows.
Search Keywords: 428194214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-4214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1008
Order Increment:
1008
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,008
$3.00
4,032
$2.62
10,080 +
$2.57
Click for Quote
Log in
to unlock special pricing