- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-4213
42819-4213
Molex / Waldom
Conn Wire to Board HDR 4 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 4 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Search Keywords: 428194213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-4213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,505
Ships today, if you order in
Minimum Order Quantity:
10
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10
$8.04
45
$7.88
85
$7.75
200
$7.62
1,008
$6.93
4,000
$6.06
10,000 +
$5.89
Click for Quote
Log in
to unlock special pricing