- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-3242
Molex / Waldom
42819-3242
Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-3242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:45/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C