Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42819-3223

Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray
Search Keywords: 428193223
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    42819-3223
  • Alias/AKA:
    0428193223
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    10 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42819-3223 RoHS compliant?
Yes, 42819-3223 is RoHS compliant.
What is the lead time for 42819-3223?
The standard lead time for 42819-3223 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
32 Weeks can ship 5/3/27
Backorder
Price (USD)
Qty
Unit Price
15
$5.76
60
$5.65
150
$5.57
250
$5.47
1,296
$5.36
4,000
$4.68
10,000 +
$4.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!