- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 42819-3213
42819-3213
Molex / Waldom
Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
Search Keywords: 428193213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:42819-3213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,309
Can Ship immediately
Minimum Order Quantity:
15
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
15
$5.92
60
$5.80
150
$5.70
250
$5.59
1,296
$5.49
4,000
$4.81
10,000 +
$4.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT