Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

42819-3212

Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
Search Keywords: 428193212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    42819-3212
  • Alias/AKA:
    0428193212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42819-3212 RoHS compliant?
Yes, 42819-3212 is RoHS compliant.
What is the lead time for 42819-3212?
The standard lead time for 42819-3212 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,803
Can Ship immediately
Minimum Order Quantity:
15
32 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$6.27
70
$5.65
150
$5.08
300
$4.81
1,296
$4.60
4,000
$4.59
10,000 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!